| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487769-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487769-2 |
| SKU: | AMP2-487769-2 |
2-487769-2
Specifications
Detailed Description
Experience seamless connectivity with our 24-contact Housing Receptacle, designed for optimal performance in signal applications. Constructed with high-quality UL 94V-0 rated thermoplastic, this connector ensures reliable operation even in demanding environments. Its cable mount feature allows for convenient installation, while the 2.54 mm pitch accommodates standard connections. With a voltage rating of 300 V AC and insulation resistance of 5000 MΩ, it guarantees safe and efficient signal transmission. The black housing color adds a sleek touch, and the detent window mating retention type ensures secure mating. Operating within a wide temperature range of -65 to 105 °C (-85 to 221 °F), this connector is suitable for diverse industrial applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this cutting-edge Housing Receptacle.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


