| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5330061-1 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 174, RG 188 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3314 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Single |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Center Contact Plating Thickness: | 889 µin |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Connector System: | Cable to Cable |
| Part Aliases: | 2-5330061-1 |
| SKU: | AMP2-5330061-1 |
2-5330061-1
Specifications
Detailed Description
Enhance your RF connectivity with this high-quality BNC plug, designed for seamless cable-to-cable connections. Crafted with durable brass and featuring silver plating, this military-grade connector ensures reliable performance in demanding environments. With a straight orientation and crimp termination method, installation is quick and efficient. The gold-plated center contact guarantees optimal signal transmission, while the PTFE dielectric material provides excellent insulation. Operating at frequencies up to 4 GHz and with a wide temperature range of -65 to 165°C, this connector is suitable for a variety of applications. RoHS compliant and featuring a gasket seal, it meets stringent industry standards for quality and performance. Upgrade your RF coaxial setup with the BNC plug, your solution for seamless and secure connections.


