| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-20SY |
| Power Rating: | 75 W |
| Termination Type: | Flying Leads |
| Resistance: | 68 Ω |
| Dimensions: | 80 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176442-6 |
MS3456LS18-20SY
| Heilind Number: | AMP2176442-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-20SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HCF80 75W 68Ω 5% LEAD Power Resistor. Designed for reliable performance, this wirewound element boasts a power rating of 75W, ensuring efficient operation. With flying leads for easy installation, it offers convenience in chassis mounting applications. Measuring 80 x 60 x 15mm, it fits seamlessly into your setup. Rest assured of its quality, as it complies with RoHS standards. Upgrade your power system with this high-quality resistor.


