MS3456LS18-5P

Heilind Number:AMP2176443-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-5P
ECAD Model:
3D Model

Description:

HCF110 100W 150R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-5P
Power Rating:100 W
Termination Type:Flying Leads
Resistance:150 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-8

Detailed Description

Enhance your electronic projects with the HCF110, a high-quality power resistor designed for optimal performance. With a power rating of 100W and a resistance of 150Ω, it delivers reliable operation in demanding applications. Featuring wirewound construction and a 5% tolerance level, this resistor ensures accuracy and durability. Its compact dimensions of 110 x 60 x 15 mm make it suitable for chassis mounting, while the flying leads termination type offers easy connectivity. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your circuitry with the HCF110 for efficient and effective power management.