2176445-2

Heilind Number:AMP2176445-2
Manufacturer:TE Connectivity
Manufacturer Number:2176445-2
ECAD Model:
3D Model

Description:

HCF216 200W 22R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176445-2
Power Rating:200 W
Termination Type:Flying Leads
Resistance:22 Ω
Dimensions:216 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176445-2

Detailed Description

Enhance your power circuitry with the HCF216, a robust Wirewound Power Resistor designed for high performance. With a power rating of 200W and a resistance of 22 Ω, it ensures efficient energy management in demanding applications. Its Flying Leads termination type allows for easy and secure installation, while its compact dimensions of 216 x 60 x 15 mm make it suitable for chassis mounting. With a tolerance of 5% and RoHS compliance, the HCF216 guarantees precision and environmental responsibility. Upgrade your setup with this reliable component that offers both power and reliability.