| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284512-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284512-3 |
| SKU: | AMP284512-3 |
284512-3
Specifications
Detailed Description
Easily connect power and signal wires to your printed circuit board with this 3-position header. Designed for board mount installation, it features a right-angle mount angle and green PA 6/6 housing. With a current rating of 11 A and voltage rating of 300 V AC, it's suitable for industrial applications. The contacts are made of phosphor bronze with tin plating, ensuring reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, this header is RoHS compliant and lead-free solder capable. Ideal for wire sizes from 14 to 30 AWG, it offers a secure and efficient Wire to Board connection solution. With 200 pieces per package, it's perfect for large-scale projects.


