284985-1

Heilind Number:AMP284985-1
Manufacturer:TE Connectivity
Manufacturer Number:284985-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

7 POS. FASTIN-FASTON CONN. TAB HSG, RAST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284985-1
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:7
Housing Color:Natural
Mating Retention Type:Double Lock Plate
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP284985-1

Detailed Description

Enhance the efficiency of your electrical connections with this straight orientation Tab Housing. Constructed from durable Polyamide, it ensures reliable performance, while its natural housing color blends seamlessly with your setup. Featuring a pitch of 5mm (.196 in) and accommodating 7 positions, it provides ample room for secure terminal connections. The double lock plate mating retention type and polarization alignment ensure a stable and precise fit. Designed for panel mounting, it offers convenience in installation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a range of applications, this terminal housing is a must-have for any project requiring reliable connectivity.