| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284986-1 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP284986-1 |
284986-1
| Heilind Number: | AMP284986-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284986-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly with this 8-position Tab Housing. Crafted from durable Polyamide, its natural housing color blends seamlessly with any setup. Featuring a 5mm pitch, straight orientation, and secure locking lance mating retention, it ensures reliable connections. With a panel mount design and polarization alignment, installation is a breeze. Suitable for crimp terminals, this housing is a must-have for seamless connectivity in any project.


