| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350078-5 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 6500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | .05 - .4 mm², 30 - 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .04 - .075 in, 1.02 - 1.91 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 350078-5 |
| SKU: | AMP350078-5 |
350078-5
Specifications
Detailed Description
Enhance power connectivity with our CMNL SOK 30-22 AUNIBR contact, designed for secure and efficient crimp termination in commercial settings. Crafted from durable brass with gold plating, this socket contact ensures reliable performance with a voltage rating of 250 VAC and a contact amperage of 15 A, making it ideal for power applications. Its cable mount design allows for easy installation, accommodating 30-22 AWG stranded wire. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F) and RoHS compliance, this contact guarantees quality and compliance in various environments. Perfect for appliances and other power systems, it comes in a package quantity of 6500, conveniently housed on a reel for efficient storage and deployment. Trust in its locking lance retention and straight orientation for secure and hassle-free connectivity in wire-to-wire applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-2 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 2151286-1 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 7-2151286-7 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 2151286-2 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 7-2151286-1 | TE Connectivity 350078-5 Application Tooling | ![]() |
| TE Connectivity 7-2151286-2 | TE Connectivity 350078-5 Application Tooling | ![]() |


