| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350512-1 |
| Series: | Universal MATE-N-LOK |
| Amperage: | 19 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 16 - 18 AWG, 16 AWG, 1.29 - 2.27 mm², .8 - 2 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Part Aliases: | 350512-1 |
| SKU: | AMP350512-1 |
350512-1
Specifications
Detailed Description
Enhance power connectivity with this double-wire socket, featuring a durable brass construction and pre-tin plating for efficient performance. Designed for Universal MATE-N-LOK series, it offers a secure crimp termination method for 16-18 AWG stranded wires. With a 19A amperage and 600V AC voltage rating, it is ideal for power applications in appliances and beyond. VDE tested and RoHS compliant, this connector ensures both quality and environmental responsibility. The cable mount design, with 2500 pieces on a reel, facilitates easy installation in various settings. Operating reliably in temperatures ranging from -55 to 125°C, it's suitable for demanding environments. UL and CSA certified, it guarantees safety and reliability in wire-to-wire connections. The contact retention feature with locking lance mechanism provides added security, making it a dependable choice for industrial and commercial use. Meet your power transmission needs with this high-quality socket contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266204-1 | TE Connectivity 350512-1 Application Tooling | ![]() |
| TE Connectivity 2266204-2 | TE Connectivity 350512-1 Application Tooling | ![]() |
| TE Connectivity 7-2266204-7 | TE Connectivity 350512-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350512-1 Application Tooling | ![]() |


