| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350557-4 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 16 AWG, 18 AWG, 1.25 - 1.4 mm², .8 - .9 mm² |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350557-4 |
| SKU: | AMP350557-4 |
350557-4
Specifications
Detailed Description
Enhance your electrical connections with our MNL SOK SPECIAL .0125PTPPHBZ contact, designed for optimal performance in power applications. Made of durable phosphor bronze and featuring a pre-tin plating, this socket contact ensures reliable conductivity. With a crimp termination method, it offers secure attachment to stranded wires, accommodating 16-18 AWG sizes. UL 94V-0 rated for flammability, it meets stringent safety standards. Suitable for cable mount installation, it operates efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F). Perfect for appliances and power systems, this contact, RoHS compliant, comes in a package of 3000 on a reel for convenient use. Upgrade your wire-to-wire connections with this high-quality component.
Application Tooling
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


