350638-4

Heilind Number:AMP350638-4
Manufacturer:TE Connectivity
Manufacturer Number:350638-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MNL SOK L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350638-4
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:16 - 18 AWG, .8 - 1.31 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.115 in, 2.92 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Part Aliases:350638-4
SKU:AMP350638-4

Detailed Description

Enhance power connectivity with our MNL SOK L/P contact, designed for reliable performance in commercial applications. Utilizing phosphor bronze contact material and pre-tin plating, this socket ensures secure and efficient crimp termination for 16-18 AWG stranded wires. With a voltage rating of 250 VAC and a contact amperage of 15 A, it's ideal for power circuits in demanding environments. The cable mount design allows for easy installation, while the locking lance contact retention system provides added security. Operating within a wide temperature range of -55 to 125°C, this contact meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Perfect for appliances and other power-intensive systems, it comes in a package of 1000, ready to streamline your wire-to-wire connections seamlessly.