487769-8

Heilind Number:AMP487769-8
Manufacturer:TE Connectivity
Manufacturer Number:487769-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

010 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487769-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487769-8
SKU:AMP487769-8

Detailed Description

Experience seamless connectivity with our 10-contact FFC Housing, designed for efficient signal transmission in electronic applications. Crafted from high-quality UL 94V-0 rated thermoplastic, this receptacle ensures reliable performance and safety. With a pitch of 2.54 mm (.1 in) and cable mount capability, it offers versatility in installation. The black housing, meeting stringent UL standards, guarantees durability and protection. Featuring socket contacts and a mating retention detent window, it ensures secure connections. Operating in a wide temperature range from -65°C to 105°C (-85°F to 221°F), it is suitable for diverse environments. With RoHS compliance and excellent insulation resistance, this connector is ideal for data and device applications. Trust in its quality for your wire-to-board connections.