5177985-5

Heilind Number:AMP5177985-5
Manufacturer:TE Connectivity
Manufacturer Number:5177985-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,120,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177985-5
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:700
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5177985-5
SKU:AMP5177985-5

Detailed Description

Elevate your circuit connections with our Board to Board PCB Connector, designed for seamless signal transmission in electronic assemblies. This innovative connector features a straight body orientation, with two rows of 120 inline sockets ensuring secure and efficient contact. Its surface mount termination method and positioning bosses for PCB alignment guarantee easy assembly, while the high-temperature rating and UL 94V-0 flammability standard compliance ensure reliability in various operating environments. With gold-plated contacts providing optimal conductivity and a stackable design for space-saving efficiency, this connector is a versatile solution for your PCB interconnect needs. RoHS compliant and packaged in convenient tape and reel format for automated assembly, it's the perfect choice for high-performance electronic applications.