521384-7

Heilind Number:AMP521384-7
Manufacturer:TE Connectivity
Manufacturer Number:521384-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY PL R/A RAST5 HEADER 07-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521384-7
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Package Quantity:64
Contact Amperage:16 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:14.9 mm, .59 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:16.65 mm, .66 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:3D, 7D
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:521384-7
SKU:AMP521384-7

Detailed Description

Easily connect power components on your circuit board with this RAST 5 IDC Header. Designed for efficient board mounting, this right-angle header features a black nylon housing with a UL 94V-0 flammability rating. With seven positions and a 5mm pitch, it ensures secure and reliable connections. The brass contacts with tin plating offer a contact amperage of 16A, suitable for power applications. Operating in a wide temperature range from -40 to 105°C, this header is ideal for various appliances. Wave solder capable, it facilitates easy assembly on PCBs. Its compact design, with a height of 14.9mm, and contact termination via through-hole soldering, make it a practical solution for wire-to-board connections in electronic devices. Non-RoHS compliant.