| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761614-3 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 13.95 mm, .548 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 18 mm, 1.102 in, 24 mm, 28 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761614-3 |
| SKU: | AMP6-1761614-3 |
6-1761614-3
Specifications
Detailed Description
Introducing the STEP-Z PLUG, a versatile connector designed for seamless board-to-board connections in electronic assemblies. With a compact 13mm housing and a straight body orientation, this connector offers efficient signal and power transmission in a space-saving design. Featuring 200 gold-plated contact tabs, it ensures reliable conductivity and durability in high-speed applications. The surface mount solder ball termination method allows for easy and secure installation on PCBs, while its UL 94V-0 housing material guarantees safety and compliance with industry standards. Whether used for power or signal circuits, this connector, in a natural housing color, is suitable for a wide range of electronic devices. With a stackable configuration, it enables efficient vertical mounting on printed circuit boards. Operating within a wide temperature range of 32 to 212°F, and with a dielectric withstanding voltage of 500V AC, it ensures performance and reliability in various environments. Perfect for applications requiring board-to-board connectivity, the STEP-Z PLUG is a dependable choice for electronic assembly projects.


