| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761615-5 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 20.65 mm, .812 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.575 in, 25 mm, 27 mm, 28 mm, 30 mm, 35 mm, 40 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761615-5 |
| SKU: | AMP6-1761615-5 |
6-1761615-5
Specifications
Detailed Description
Enhance your PCB connections with our STEP-Z RCPT 15MM 200P LF ST connector, designed for seamless board mount installation. Featuring a straight body orientation and a contact pitch of 1.3mm, this connector ensures efficient power and signal transmission in a compact form factor. With a housing made of UL 94V-0 rated thermoplastic and gold-plated copper alloy contacts, it guarantees both durability and reliable conductivity. Its 200 positions, single/dual beam contact shape, and vertical mount orientation offer versatile connectivity options for various applications. Measuring at 20.65mm in height, it fits snugly into your PCB assembly, with stackable capabilities for added flexibility. Operating within a wide temperature range of 32-212°F, it is suitable for diverse environments. RoHS compliant and with a high insulation resistance of 18 MΩ, this connector meets stringent quality standards for your peace of mind. Whether for power, signal, or both, trust in the performance and reliability of our board-to-board connector for your electronic designs.


