| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-917992-6 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .205 in, 5.2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 26 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 18.4 mm, .724 in |
| Width: | 1.661 in, 42.2 mm |
| Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 6-917992-6 |
| SKU: | AMP6-917992-6 |
6-917992-6
Specifications
Detailed Description
Enhance your automotive connectivity with the HYBRID MK-2 PLUG HSG ASSY 26P from our Multilock Connector System. This 26-position housing assembly, designed for female terminals, offers a seamless fit for signal applications. Constructed from durable PBT with UL 94-HB flammability standard compliance, it ensures reliability in harsh environments. With a 180° cable exit angle and integrated primary locking feature, installation is secure and straightforward. Operating within a wide temperature range, -30 to 105°C (-22 to 221°F), this connector is suitable for various automotive setups. Its compact design, measuring .827" in length, .724" in height, and 1.661" in width, accommodates tight spaces without compromising performance. Trust in its quality, RoHS compliance, and serviceability for your automotive connectivity needs.


