60320-2

Heilind Number:AMP60320-2
Manufacturer:TE Connectivity
Manufacturer Number:60320-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 18-14 #8 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60320-2
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, 1624 - 4109 CMA, .823 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60320-2

Detailed Description

Enhance your electrical connections with the AMPLIVAR RG 18-14 #8 TPBR Crimp Ring Terminal. Designed for optimal performance, this straight-orientation connector features a #8 stud size, accommodating 14-18 AWG wire with precision. Its open barrel design ensures secure attachment, while its durable construction guarantees reliable operation in temperatures ranging from -40 to 105°C (-40 to 221°F). With RoHS compliance and a focus on quality, this terminal is a must-have for your wiring projects. Elevate your connectivity with the AMPLIVAR Terminals and Splices series.