749108-7
80 50SR CBL CONN TERM COVER
Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating D-Sub & D-Ribbon Connector Accessory. This essential component features 80 positions for seamless data and device integration. Engineered for reliability, it meets UL 94V-0 material flammability standards, ensuring safety and performance. With an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. RoHS compliant and packaged for convenience, this accessory is a must-have for optimizing your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749108-7 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Terminating |
Package Quantity: | 1 |
Number of Positions: | 80 |
GPL: | 022 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 4637 |
Connector Product Type: | Accessory |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749108-7 |
SKU: | AMP749108-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |