| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767149-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 2 V DC, 30 V AC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 168 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 76 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Tape |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.446 mm, .49 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2433 |
| Number of Columns: | 38 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 76 |
| Contact Layout: | Inline |
| Connector Length: | 1.499 in, 38.1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767149-2 |
| Replacement Part: | 5767149-2 |
| SKU: | AMP767149-2 |
767149-2
Specifications
Detailed Description
Elevate your PCB assembly with this MICTOR Plug Assy, offering two rows of high-performance connectivity. Meeting CSA standards, the housing crafted from LCP ensures durability. With surface mount termination and a .64mm pitch, it guarantees secure and efficient signal transmission at up to 10 Gb/s. Featuring 76 signal positions and 2 power positions, this connector is designed for seamless board-to-board configuration. Gold or Palladium Nickel plating on the contact mating area ensures reliable conductivity. Operating in temperatures ranging from -67 to 257 °F, with a UL 94V-0 flammability standard, it's both robust and safe for various applications. The black housing color, with a height of just .49 inches, offers versatility without compromising on performance. Trust in its high contact amperage of 11.5 A and impedance of 50 Ω for exceptional reliability in your electronic designs.


