| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794406-3 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 4500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .126 in, 2 - 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Crimp Area Plating Finish: | Bright |
| Crimp Area Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL |
| Part Aliases: | 794406-3 |
| Replacement Part: | 1-794406-0 |
| SKU: | AMP794406-3 |
794406-3
Specifications
Detailed Description
Enhance your power connector setups with the Mini-Universal MATE-N-LOK Contact. Designed for 20-16AWG cables, this brass contact ensures reliable conductivity in various appliances. It features a crimp termination method and gold plating in the mating area for optimal performance. With a 600V AC/DC voltage rating and 11.2A contact amperage, it meets UL standards for safety. Operating in a wide temperature range of -55 to 105°C, this straight orientation contact is suitable for power circuit applications. Ideal for wire-to-wire connections, each package includes 4500 pieces, making it a convenient choice for bulk installations. Compliant with RoHS regulations, it offers a sustainable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 2151372-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 2151372-2 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 58707-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 58707-2 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 7-2151372-7 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 90760-2 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 91594-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 2836381-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 2836381-2 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 5-2151372-1 | TE Connectivity 794406-3 Application Tooling | ![]() |
| TE Connectivity 5-2151372-2 | TE Connectivity 794406-3 Application Tooling | ![]() |


