| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796634-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796634-7 |
| SKU: | AMP796634-7 |
796634-7
Specifications
Detailed Description
Easily create secure electrical connections with our 7-position stacking plug terminal block header. Designed for power and signal applications, this industrial-grade connector features a green PA 6/6 housing and phosphor bronze contacts with tin plating for reliable performance. With a 15A amperage rating and 300V AC voltage, it meets stringent quality standards. The right-angle mount and through-hole contact style ensure easy installation, while the side stackable configuration offers flexibility in design. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates various cable types. Operating in temperatures from -40 to 105°C, this terminal block header is ideal for a wide range of industrial applications. Compliant with RoHS regulations, it is environmentally friendly, making it a sustainable choice for your projects. Each package contains 100 units, providing ample supply for your needs. Upgrade your connectivity solutions with this high-quality terminal block header.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||


