880309-2

Heilind Number:AMP880309-2
Manufacturer:TE Connectivity
Manufacturer Number:880309-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 WAY FF 250 HOUSING TAB NYLON 6.6 BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880309-2
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP880309-2

Detailed Description

Enhance your electrical connections with our Straight Tab Housing in sleek Black. Crafted from durable Nylon, this housing ensures secure and reliable performance. Designed for Cable Mount (Free-Hanging) installation, it offers convenience in various applications. With a single position, it's perfect for streamlined setups. Featuring Tab terminals, it guarantees easy and efficient connectivity. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your terminal connections with this high-quality product.