953043-1

Heilind Number:AMP953043-1
Manufacturer:TE Connectivity
Manufacturer Number:953043-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

PL LOCKING LEVER 3P HOUSING PA6.6 NOIR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953043-1
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP953043-1

Detailed Description

Enhance your connectivity with our PL Locking Lever 3P Housing in sleek Noir. Crafted from durable Polyamide, this straight-orientation receptacle features a 5mm pitch for secure terminal connection. Designed for cable mount (free-hanging) installation, it effortlessly accommodates three positions. The black housing adds a touch of sophistication to any setup, while its non-insulated construction ensures optimal performance. Rest assured, this terminal housing complies with RoHS regulations, making it a reliable choice for your electronic applications. Elevate your connector game with this essential component.