| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69155-040LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 40 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG69155-040LF |
69155-040LF
| Heilind Number: | BRG69155-040LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69155-040LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69155-040LF, a high-performance Quickie® HDR connector in a vibrant blue hue for easy identification. Constructed with durable glass-filled polycarbonate housing, this connector features 40 gold-plated contacts in a 2-row configuration, perfect for secure through-hole mounting. Engineered for reliability in extreme conditions, it boasts an impressive operating temperature range of -65°C to 125°C, making it ideal for a wide range of applications. With a pitch of 2.54mm and right-angle mount design, installation is a breeze. Rest assured of its safety with UL 94V-0 flammability rating and RoHS compliance. With a voltage rating of 1000VAC, this connector is a trusted choice for demanding environments. Whether for industrial or commercial use, the 69155-040LF guarantees superior performance and longevity, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66506-025LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66953-022 | VERT CARD CONN D/R 30AU | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Amphenol FCI Berg 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |


