| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006466 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006466 |
09140006466
Specifications
Detailed Description
Introducing the PNEUMATIC FEMALE CONTACT, META ( 09140006466) – a high-performance connector component designed for precision and reliability. With a machined contact design and circular shape, this socket insert ensures secure and seamless connections in any application. Operating seamlessly in temperatures ranging from -20°C to 85°C, it is built to withstand varying environmental conditions with ease. RoHS compliant and available in stock for immediate shipping, this product guarantees both quality and convenience. Ideal for use in hi-rel environments, it offers uncompromising performance. Upgrade your connectivity solutions with the PNEUMATIC FEMALE CONTACT, META, a must-have component in the world of connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006456 | PNEUMATIC FEMALE CONTACT, META | ![]() |
| HARTING 09140033501 | PNEUM. MODULE, 3 POS BLUE POLYCARB | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140122734 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300160307 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09990000899 | HAN PNEUMATIC MODULE METAL REM | ![]() |
| HARTING 19000005099 | Cable gland, Size: M40, Material: Metal | ![]() |


