| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO PAA.M0.2GL.AC52N |
| SKU: | LEMPAA.M0.2GL.AC52N |
PAA.M0.2GL.AC52N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| LEMO 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| LEMO 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| LEMO 4-745130-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| LEMO 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| LEMO PAG.M0.2GL.AC52A | Circular Plug, 2 LV Contacts, with Solder termination | ![]() |
| LEMO 08-52-0072 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| LEMO 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| LEMO 39-00-0066 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG | ![]() |
| LEMO 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO FTD80-10-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.39(10.0mm) pin length. | ![]() |
| LEMO VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| LEMO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| LEMO 260-333 | SINGLE TERM. BLCK | ![]() |
| LEMO 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |


