15-45-3166

2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 66 Circuits

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-45-3166
Color: Black
Series: 71395 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 66
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 1.47 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 66
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.57 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0015453166
SKU: MOL15-45-3166

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: