15-45-3236

2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 36 Circuits

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-45-3236
Color: Black
Series: 71395 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 36
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 1.47 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 36
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
PCB Thickness (Recommended): 1.57 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0015453236;A71395-1036
SKU: MOL15-45-3236

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: