Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0314 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2/0 AWG |
Wire Insulation Diameter: | 18.4 mm |
Barrel Type: | Closed |
Part Aliases: | 0190710314;J-687-12X |
SKU: | MOL19071-0314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |