Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-6084 |
Series: | 41672 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026486084;A-41672-A08B197 |
SKU: | MOL26-48-6084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |