54104-4533

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 45 Circuits

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 54104-4533
Color: Natural
Series: 54104
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Silver
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: Nylon
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 2 mm
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin-Silver-Bismuth
Number of Contacts Loaded: 45
Mating Cycles: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating: Silver, Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
SKU: MOL54104-4533

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/16/2024 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts.

LTB 11/28/23
LTS 3/16/24
Download