02560391-000

Heilind Number:TSS02560391-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560391-000
ECAD Model:
3D Model

Description:

LVDT HR 200 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560391-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±.2 in, ±5.08 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560391-000

Detailed Description

Experience precise and reliable linear position sensing with the LVDT HR 200 ASSY. Designed for high performance in demanding environments, this sensor offers a linear range of ±.2 inches, ensuring accurate measurements. With a rugged cylindrical housing measuring .812 inches in diameter, it is built to withstand harsh conditions. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it is suitable for a wide range of applications. Featuring RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for industrial and aerospace applications, this sensor guarantees optimal performance with a linearity of ±.25% of Span and excitation frequency ranging from .4 to 5 kHz (400 to 5000 Hz). Upgrade your position sensing capabilities with the LVDT HR 200 ASSY.