02560399-000

Heilind Number:TSS02560399-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560399-000
ECAD Model:
3D Model

Description:

LVDT HR 4000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560399-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±101.6 mm, ±4 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560399-000

Detailed Description

Enhance your industrial operations with the precision and reliability of the LVDT HR 4000 ASSY. Designed to excel in challenging environments, this sensor offers a wide operating temperature range from -55 to 150°C (-67 to 302°F), ensuring optimal performance in extreme conditions. Its cylindrical package, with a housing diameter of 20.6mm (.812 in), provides a compact and durable solution for linear position sensing, with a linear range of ±101.6mm (±4 in) and exceptional linearity of ±.25% of Span. Powered by a 3V supply voltage and featuring an excitation frequency of 400-5000Hz, this sensor delivers accurate and responsive measurements. Rest assured of its compliance with RoHS standards, guaranteeing environmental sustainability in your applications. Elevate your control and monitoring systems with the LVDT HR 4000 ASSY, a reliable and high-performance solution for rotary and linear position sensing.