02560405-000

Heilind Number:TSS02560405-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560405-000
ECAD Model:
3D Model

Description:

LVDT MHR 005 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560405-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.005 in, ±.127 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560405-000

Detailed Description

Enhance your measurement applications with the LVDT MHR 005 ASSY, a high-performance linear position sensor designed for precision and reliability. Operating seamlessly within a wide temperature range of -55 to 150 °C (-67 to 302 °F), this sensor is ideal for demanding industrial environments. Its cylindrical package, with a housing diameter of 9.52 mm (.375 in), ensures easy integration. Offering a linear range of ±.127 mm (.005 in) and linearity within ±.25% of span, it delivers accurate and consistent results. With a supply voltage of 3 V and excitation frequency ranging from 2 to 20 kHz, it provides versatile compatibility. Additionally, this sensor is RoHS compliant, meeting environmental standards. Perfect for a variety of applications, it belongs to the Rotary & Linear Position Sensors category, guaranteeing top-notch performance in your projects. Elevate your sensing capabilities with the LVDT MHR 005 ASSY.