| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-015D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 15 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-015D |
DP86-015D
| Heilind Number: | TSSDP86-015D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-015D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with our cutting-edge Media Isolated mV Output Pressure Sensors. Designed for precision and reliability, these sensors offer unparalleled performance in a variety of applications. With an operating temperature range of -40 to 125°C (-40 to 257°F) and a low supply voltage of 5V, they are perfect for demanding environments. The O-Ring Mount package ensures easy installation and a secure fit, while the differential sensor style provides accurate readings. Operating at 15 psi with a supply current of 1.5mA, these sensors deliver consistent and efficient performance. Rest assured, our sensors are RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your pressure sensing solutions with these advanced sensors today.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


