| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-304 |
| SKU: | WAG788-304 |
788-304
| Heilind Number: | WAG788-304 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 788-304 |
| ECAD Model: |
Specifications
Detailed Description
The 788-304 Relay Socket is a high-performance electronic component designed for efficient power relay operation. Featuring a durable DIN Rail Mount for easy installation, this relay socket ensures secure and stable connectivity in industrial settings. With a contact material of Silver Nickel, it guarantees reliable signal transmission, while the coil current of 19 mA and coil voltage of 24 VDC enable smooth and energy-efficient operation. The contact current rating of 16 A and switching voltage of 250 VAC make it suitable for handling high-power applications with precision. With RoHS compliance, you can trust in the environmental sustainability of this product. Upgrade your relay system with the 788-304 for dependable performance in critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO AT04-3P | 3 Pin Receptacle | ![]() |
| WAGO 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| WAGO 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| WAGO 2617 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2002-880 | COMPONENT PLUG FOR JUMPER | ![]() |
| WAGO 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


