788-312

Heilind Number:WAG788-312
Manufacturer:WAGO
Manufacturer Number:788-312
ECAD Model:
3D Model

Description:

DPDT RELAY & SOCKET, 24VD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 788-312
SKU:WAG788-312

Detailed Description

The 788-312 DPDT Relay & Socket is a reliable and efficient solution for your electrical switching needs. Featuring a DIN Rail Mount design for easy installation, this component is essential for industrial and commercial applications. With a coil voltage of 24VDC and a low coil current of 19mA, it offers energy-efficient operation. The silver nickel contact material ensures high conductivity and durability, while the cage clamp contact termination facilitates secure connections. With a contact current rating of 8A and a switching voltage of 250VAC, this relay is capable of handling high-power applications with ease. RoHS compliant and in stock, the 788-312 is a dependable choice for your relay needs.