| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747052-3 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747052-3 |
| SKU: | AMP1-1747052-3 |
1-1747052-3
Specifications
Detailed Description
Enhance power and signal connections with the GIC7.92 2POS_HEADER ASS'Y BLUE KEYING B from the GRACE INERTIA 7.92 series. Featuring a durable Nylon 6/6 - GF housing in a striking blue color, this header assembly ensures reliable performance in various environments. With a pitch of 7.92 mm and through-hole solder termination method, it offers secure attachment to circuit boards. Rated for 300 V AC and 300 V DC, it meets stringent safety standards, including UL 94V-0 for flammability. Suitable for appliances and other applications, this connector accommodates wire sizes ranging from 16 to 24 AWG, making it versatile for power and signal transmission. Its tin-plated contacts and kinked PCB retention provide strong and stable connections, even in demanding conditions. Operating temperatures from -30 to 105 °C (-22 to 221 °F) ensure reliable performance in a wide range of settings. With features like PCB mount alignment with locating posts and contact retention, this header assembly offers ease of installation and maintenance. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this high-quality header assembly, designed for efficiency and durability in power and signal applications.


