| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747052-5 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747052-5 |
| SKU: | AMP1-1747052-5 |
1-1747052-5
Specifications
Detailed Description
Introducing the GRACE INERTIA 7.92 series, this 2-position header assembly features a vibrant green housing made of durable Nylon 6/6 - GF material, ensuring reliability in various applications. With a vertical mount orientation and through-hole solder termination method, it offers secure board attachment. The 7.92mm pitch and contact type tab design accommodate power and signal connections with ease. Rated for 300V AC/DC and 10A contact amperage, it meets stringent safety standards with UL 94V-0 flammability certification. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for diverse environments. Ideal for appliances and other power applications, this header assembly provides efficient wire-to-board connectivity with tin-plated contacts. RoHS compliant and with ECCN EAR99 classification, it guarantees international regulatory compliance. Complete with mating and PCB retention features, it ensures secure and reliable performance in demanding scenarios. Upgrade your power connector solution with this high-quality header assembly.


