| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487526-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 600 |
| Cable Type: | FFC |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487526-2 |
| SKU: | AMP1-487526-2 |
1-487526-2
Specifications
Detailed Description
Easily connect and secure your wires with this UL 94V-0 rated housing receptacle, designed for optimal performance. Crafted from durable thermoplastic in a sleek black finish, the housing accommodates 13 contacts in a single row, perfect for signal circuit applications. With a cable mount configuration and 2.54mm pitch, it ensures reliable connectivity in various setups. Meeting stringent quality standards, this connector guarantees safe operation with a 300V AC voltage rating and high insulation resistance. Its straight cable entry and latch mating retention offer convenience, while its wide operating temperature range of -65 to 105°C (-85 to 221°F) ensures suitability for diverse environments. RoHS compliant and ideal for wire-to-board connections, this FFC/FPC connector is a dependable solution for your electronic projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2025 | PCN-24-230580 - Packaging Material Change. To change the packaging material, used in cassia to optimize the material usage. | Download | |||


