1-487526-3

Heilind Number:AMP1-487526-3
Manufacturer:TE Connectivity
Manufacturer Number:1-487526-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

014 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487526-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:500
Cable Type:FFC
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487526-3
SKU:AMP1-487526-3

Detailed Description

Easily connect and secure your FFC cable with our Housing Connector, designed for reliable signal transmission in various applications. With a housing made of durable thermoplastic and UL 94V-0 material flammability standard, this receptacle ensures safety and performance. Featuring 14 gold-plated socket contacts with a 2.54mm pitch, it guarantees efficient conductivity. The cable mount design allows for convenient installation, and with an operating temperature range of -65 to 105°C, it's suitable for diverse environments. Meeting strict quality standards, including UL 94V-0 and RoHS compliance, this connector is a dependable choice for your connectivity needs.