1-487526-5

Heilind Number:AMP1-487526-5
Manufacturer:TE Connectivity
Manufacturer Number:1-487526-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

016 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487526-5
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:500
Cable Type:FFC
Number of Positions:16
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487526-5
SKU:AMP1-487526-5

Detailed Description

Experience seamless connectivity with our 16-contact Housing Receptacle, designed for efficient signal transmission in various electronic applications. Compliant with UL 94V-0 standards for superior safety, this receptacle features a durable thermoplastic construction in sleek black housing, ensuring reliability in demanding environments. With a pitch of 2.54 mm (.1 in) and voltage rating of 300 V AC, it is suitable for a wide range of cable mount configurations. The socket contact type and FFC cable compatibility make it ideal for signal circuit applications. With an operating temperature range of -65 to 105 °C (-85 to 221 °F) and high insulation resistance of 5000 MΩ, this connector guarantees optimal performance even in extreme conditions. The mating retention with latch mechanism provides secure connectivity, while the polarization feature ensures proper alignment during assembly. Whether for data transmission or device connectivity, this Housing Receptacle is a reliable solution for your connectivity needs. Made with RoHS-compliant materials, it meets environmental standards without compromising on performance. Individually packaged in a carton with 500 units, it's perfect for bulk installations in industrial settings. Trust in our Connector System for seamless wire-to-board connections that deliver exceptional performance every time.