Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-747947-6 |
Color: |
Black |
Series: |
AMPLIMITE HDE |
Amperage: |
5 A |
Gender: |
Receptacle |
Number of Rows: |
2 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Insulation Displacement Crimp (IDC) |
Contact Material: |
Phosphor Bronze |
Pitch: |
.109 in, 2.77 mm |
Shell Size: |
3 |
Contact Size: |
20 |
Contact Type: |
Socket |
Shell Plating: |
Tin |
Mount Angle: |
Straight |
Insert Material: |
Thermoplastic |
Cable Diameter: |
.217 - .435 in, 5.51 - 11.05 mm |
Package Quantity: |
1 |
Cable Type: |
Discrete Wire, Round Jacketed Cable |
Number of Positions: |
25 |
GPL: |
248 |
Shield Material: |
Steel |
Shield Plating Material: |
Tin |
Shell Material: |
Steel |
Packaging: |
Package |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Signal |
Contact Mating Area Plating: |
Gold |
Contact Mating Area Plating Thickness: |
30 µin, .76 µm |
Shielded: |
Yes |
Contact Underplating Material: |
Nickel |
PCB Contact Termination Area Plating: |
Tin |
Solid Wire Size: |
.13 - .32 mm², 26 - 22 AWG |
PCB Retention Type: |
None |
Sealable: |
No |
Mating Connector Lock Type: |
Jackscrews |
GPL Description: |
Data and Devices |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
5849 |
Preloaded: |
Yes |
Wire Size: |
.15 - .4 mm², 26 - 22 AWG |
Screw Hole Thread Size: |
4-40 |
Product Grade: |
Standard |
Connector System: |
Cable-to-Cable |
Connector Product Type: |
Connector |
Mating Connector Lock: |
With |
Preassembled: |
No |
Cable Insulation Diameter: |
.217 - .435 in, 5.51 - 11.05 mm |
Enclosure: |
With |
Jackscrew Material: |
Zinc Alloy |
Wire Insulation Support: |
With |
Enclosure Material: |
PVC |
Grounding Indents: |
Without |
Shell Type: |
Front Metal Shell |
Accepts Cable Diameter: |
11.05 mm, .435 in |
Insert Flammability Standard: |
UL 94V-0 |
Accepts Wire Insulation Diameter: |
.06 in, 1.52 mm |
Part Aliases: |
1-747947-6 |
SKU: |
AMP1-747947-6 |