| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1461403-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 405 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461403-2 |
1461403-2
| Heilind Number: | AMP1461403-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1461403-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate the efficiency of your electrical systems with our OJE-SH-109LMH,000 Power Relay. Featuring a robust design, this relay offers a contact arrangement of 1 Form A (NO) for seamless connectivity. With a maximum switching voltage of 30 VDC and 277 VAC, it ensures reliable performance in various applications. The silver cadmium oxide (AgCdO) contact material guarantees durability, while the 9 VDC coil voltage provides efficient operation. RoHS compliant and with a coil resistance of 405Ω, this relay is not only high-performing but also environmentally friendly. Upgrade your power relay system with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||


