146894-1

Heilind Number:AMP146894-1
Manufacturer:TE Connectivity
Manufacturer Number:146894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/P,S,C,S11,12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146894-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:450
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.29 in, 7.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 12 mm, .472 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:146894-1
Replacement Part:5146894-1
SKU:AMP146894-1

Detailed Description

Introducing a high-performance board-to-board PCB connector designed for signal applications, this straight-mount receptacle offers exceptional functionality and reliability. With a contact layout of 32 inline columns and 64 positions, it ensures seamless connectivity in electronic assemblies. The thermoplastic housing, featuring UL 94V-0 flammability standard compliance, guarantees durability and safety. Gold-plated contacts provide optimal signal transmission, with a 1A amperage rating and 250VAC voltage capacity. Measuring 34.22mm in length, 6.04mm in width, and 7.37mm in height, this connector is suitable for various PCB stacking configurations, including mezzanine setups. With CSA and UL certifications, it meets stringent quality standards, making it ideal for use in data and devices applications. Whether in industrial or commercial settings, this connector's performance and design make it a versatile and dependable choice for your connectivity needs.