146898-1

Heilind Number:AMP146898-1
Manufacturer:TE Connectivity
Manufacturer Number:146898-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/P,S,C,S09,11,14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146898-1
Amperage:1 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:450
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.289 in, 7.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:146898-1
Replacement Part:5146898-1
SKU:AMP146898-1

Detailed Description

Enhance your electronics assembly with our high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features a straight-body orientation with surface mount termination, perfect for signal transmission in tight spaces. With contact plating in gold and a housing material of LCP, it ensures optimal conductivity and durability. UL and CSA standards compliance guarantee safety and quality, while a voltage rating of 250 VAC ensures compatibility with various applications. Its 64-pin configuration, along with a 1A amperage, provides versatility for different circuit setups. Ideal for board stacking in mezzanine configurations, this connector is a must-have in your engineering toolkit.