5120531-1

Heilind Number:AMP5120531-1
Manufacturer:TE Connectivity
Manufacturer Number:5120531-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/S,N,C,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120531-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 mm[1.347 in]
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:300
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5120531-1
SKU:AMP5120531-1

Detailed Description

Enhance your board-to-board connectivity with our Mezzanine & Board Stacking Connector, designed for high-performance signal applications. This straight-mount connector features thermoplastic housing, gold-plated phosphor bronze contacts, and UL and CSA standards compliance for reliability. With a compact pitch of 1mm, it offers 64 positions in a 2-row layout, facilitating seamless signal transmission. Operating within a wide temperature range, from -67 to 230°F, and at 250VAC, this connector ensures robust performance in diverse environments. Ideal for PCB mounting with a vertical orientation, it is stackable and RoHS compliant, meeting stringent environmental regulations. The connector's square, single-beam contact shape, along with gold plating and matte underplating, guarantees efficient conductivity and durability. Suitable for pick-and-place assembly, it comes in a package quantity of 300, offering convenience for production processes. Whether for data and device applications or industry-standard compliance, this connector is a versatile solution for your connectivity needs.