150070-5

Heilind Number:AMP150070-5
Manufacturer:TE Connectivity
Manufacturer Number:150070-5
ECAD Model:
3D Model

Description:

RING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150070-5
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1022 - 2583 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP150070-5

Detailed Description

Enhance your secure electrical connections with our Ring Connector. Crafted from durable brass, this straight orientation terminal features a #8 stud size, ideal for efficient installations. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees reliability in various environments. Accommodating wire sizes from 16 to 20 AWG (.5 to 1.4 mm²), this terminal ensures a snug fit for optimal conductivity. Its open barrel design facilitates easy crimping, while the straight terminal angle simplifies installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your crimping setup with this high-quality connector for seamless performance in your projects.